400 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 9,410 $ |
| 5+ | 8,910 $ |
| 10+ | 8,400 $ |
| 25+ | 7,890 $ |
| 50+ | 7,520 $ |
| 100+ | 7,150 $ |
| 250+ | 6,970 $ |
Informations produit
Aperçu du produit
The V7-5F17D8 is a single-pole double-throw (SPDT) miniature Basic Switch with pin plunger actuator and quick connect terminations. The MICRO SWITCH™ V7 series premium basic switch comes with PCT polyester thermoplastic housing and silver-plated contact. It is used for simple or precision ON/OFF, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
- Best suited for higher cost-of-failure applications
- Designed for 100K operations at a full load or 10M for mechanical life
- -40 to 82°C Operating temperature range
Applications
Consumer Electronics, Clock & Timing, Commercial, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC, Industrial
Spécifications techniques
Miniature
SPDT
3A
V7 Series
0.15N
Pin Plunger
Quick Connect, Solder
-
250V
No SVHC (07-Jul-2017)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit