Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 5,690 $ |
| 10+ | 5,020 $ |
| 25+ | 4,770 $ |
| 50+ | 4,590 $ |
| 100+ | 3,670 $ |
| 250+ | 3,510 $ |
Informations produit
Aperçu du produit
The ZM90G20F01 is a single-pole double-throw (SPDT) sub-miniature Basic Switch with roller lever actuator and PCB straight terminations. The MICRO SWITCH™ ZM series sub-miniature basic switch comes with polyamide housing and silver-plated contact. It is used for simple or precision ON/OFF application needs. This switch combines small size and lightweight with ample electrical capacity and long life.
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Clock & Timing, Commercial, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC, Industrial
Avertissements
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Spécifications techniques
Subminiature
SPDT
10.1A
ZM Series
2.12ozf
Roller Lever
Solder
30V
250V
No SVHC (07-Jul-2017)
Documents techniques (1)
Produits de remplacement pour ZM90G20F01
2 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit