
| Quantité | Prix |
|---|---|
| 10+ | 35,180 $ |
| 25+ | 32,610 $ |
| 50+ | 30,760 $ |
Informations produit
Aperçu du produit
The CR5352IG is an orange power entry straight blade Isolated Ground Receptacle with finder groove, nylon face, duplex, back and side wired. It features wrap-around, locked on brass mounting strap provides additional support strength for receptacle assembly. Insulation barrier construction first patented by Hubbell isolates ground contacts from the mounting strap. Dimensionally stable, reinforced thermoplastic polyester provides impact strength in addition to heat and flame resistance. Automatic self-grounding clip assures ground continuity between mounting strap and metal wall box.
- Impact-resistant nylon face
- Amperage and voltage clearly indicated
- Green grounding screw connected directly to the grounding contacts
- Back and side wiring capability provides easy installation with stranded or solid wire
Applications
Industrial, Power Management
Spécifications techniques
Power Entry
Orange
125V
No SVHC (21-Jan-2025)
20A
PET (Polyethylene Terephthalate) Body
-
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
