Informations produit
Produits de remplacement pour ST-5S
1 produit trouvé
Aperçu du produit
The ST-5S from Ideal-Tek is a Smart Tweezer Colibri an efficient and convenient way to test SMD components. It is a LCR meter and component identifier in a pair of tweezers. This portable and ergonomic designed tweezer simplifies testing and troubleshooting process. The unique mechanical and electrical design combines a pair of precise gold plated tweezer and digital LCR meter in compact, lightweight, battery powered instrument. This LCR meter allows to test various component types, including secondary components of dissipation factor (D), quality factor (Q). This handheld device also includes other functions that result in a more detailed component analysis. It has a continuity detector.
- Built-in direct LCR probe, built-in Li-ion battery, universal Micro USB charger
- Convenient one hand operation, adjustable test signal level, swiss- mode precise test leads
- Automated component identification, high visibility OLED display
- Automated test range selection and diode polarity/short testing
- Manual C, R, L and ESR modes
- AC test mode test frequency of 1KHz, 10KHz, 120Hz, 100Hz
- 0.05 to 9.9Mohm resistance, 0.5pF to 4999μF capacitance, 0.5µH to 999mH inductance measurement range
- Size of 15.0cm x 1.8cm x 1.5cm, (5.9" x 0.7" x 0.6"), weight 29g (0.06lb)
- Operating temperature range from 0°C to 50°C
- 3.7V LiPO rechargeable 180mAH battery, battery life (continuous) of 20hour, 3hour charging cycle
Applications
Test & Measurement, Industrial
Spécifications techniques
SMD Component Testing Tweezer
999mH
9.9Mohm
No SVHC (10-Jun-2022)
-
4999µF
Smart Tweezers Colibri Series
Documents techniques (4)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit