Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

| Fabricant | IMATRONIC |
|---|---|
| Réf. Fabricant | LGO115/40Copie |
| Code Commande | 01M8117 |
| Votre numéro de pièce | |
| Fiche technique |
Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
| Fabricant | IMATRONIC |
|---|---|
| Réf. Fabricant | LGO115/40Copie |
| Code Commande | 01M8117 |
| Fiche technique | |
| Wavelength Typ | 850nm |
| Output Power | - |
| Voltage Rating | 5V |
| Laser Lens | Glass |
| Laser Beam Size | 4mm |
| Supply Current | 70mA |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Aperçu du produit
The LGO115/40 is a Laser Diode Module has the option of a LGO lens which allows the LDM115 to emit a line projection. The LGO is designed to simply slip over the end of the LDM115 and is secured in place by tightening a small locking screw. The focus position of the line is adjusted by rotating the lens on the LDM115 module prior to the installation of the LGO to give a highly defined thin line of laser light.
- Wide range of output powers and wavelengths
- Low voltage DC operation
- Rugged construction
- User adjustable focusing lens
- Reverse polarity protection
Applications
Sensing & Instrumentation, Robotics, Security, Test & Measurement, Fibre Optics
Spécifications techniques
| Wavelength Typ | 850nm |
|---|---|
| Voltage Rating | 5V |
| Laser Beam Size | 4mm |
| Product Range | - |
| Output Power | - |
|---|---|
| Laser Lens | Glass |
| Supply Current | 70mA |
| SVHC | No SVHC (23-Jan-2024) |
Documents techniques (3)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (23-Jan-2024) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |