| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 7,950 $ | 7,95 $ |
| Total Prix | 7,95 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 7,950 $ |
| 50+ | 4,120 $ |
| 100+ | 3,750 $ |
| 250+ | 3,500 $ |
| 500+ | 3,250 $ |
| 1000+ | 3,180 $ |
| 2500+ | 3,120 $ |
| 5000+ | 3,050 $ |
Informations produit
Aperçu du produit
IDL10G65C5XUMA2 is a 5th generation thinQ!™ Schottky barrier diode. The Infineon proprietary diffusion soldering process, already introduced with G3 is now combined with a new, more compact design and thin-wafer technology. The result is a new family of products showing improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit (Qc x Vf). The new thinQ!™ Generation 5 has been designed to complement our 650V CoolMOS™ families this ensures meeting the most stringent application requirements in this voltage range. Application includes switch mode power supply, power factor correction, solar inverter, uninterruptible power supply.
- Revolutionary semiconductor material silicon carbide, benchmark switching behavior
- No reverse recovery/ No forward recovery, temperature independent switching behavior
- High surge current capability, qualified according to JEDEC for target applications
- Breakdown voltage tested at 22mA
- Optimized for high temperature operation
- System efficiency improvement over Si diodes, reduced EMI
- System cost / size savings due to reduced cooling requirements
- Enabling higher frequency / increased power density solutions
- Higher system reliability due to lower operating temperatures
- PG-VSON-4 package, operating junction temperature range from -40 to 150°C
Spécifications techniques
thinQ Gen V Series
650V
15nC
4 Pin
Surface Mount
No SVHC (25-Jun-2025)
Single
10A
VSON
150°C
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit