Single Silicon Carbide Schottky Diodes:
426 produit(s) trouvé(s)Trouvez une vaste gamme de Single Silicon Carbide Schottky Diodes dans Newark Électronique Canada. Nous stockons une large gamme de Silicon Carbide Schottky Diodes, tels que Single, Dual Common Cathode, Single Dual Cathode & Dual Isolated Silicon Carbide Schottky Diodes provenant des plus grands fabricants mondiaux, notamment : Infineon, Onsemi, Stmicroelectronics, Ween Semiconductors & Genesic.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Diode Configuration
Repetitive Peak Reverse Voltage
Average Forward Current
Total Capacitive Charge
No. of Pins
Diode Case Style
Operating Temperature Max
Diode Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,550 $ 10+ 3,380 $ 25+ 3,280 $ 50+ 3,170 $ 100+ 3,060 $ Plus de tarifs | CoolSiC 6G 650V | Single | 650V | 24A | 14.7nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,550 $ 10+ 2,960 $ 25+ 2,670 $ 50+ 2,350 $ 100+ 2,050 $ Plus de tarifs | thinQ 5G 1200V | Single | 1.2kV | 22.2A | 24nC | - | TO-252 (DPAK) | 2 Pin | 175°C | Surface Mount | - | ||||||
Each | 1+ 4,950 $ 10+ 2,410 $ | CoolSiC 6G Series | Single | 650V | 20A | 12.2nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 9,650 $ 10+ 5,880 $ 25+ 5,730 $ 50+ 5,560 $ 100+ 5,400 $ Plus de tarifs | CoolSiC 6G Series | Single | 650V | 41A | 26.8nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 7,130 $ 10+ 3,910 $ 25+ 3,800 $ 50+ 3,670 $ 100+ 3,550 $ Plus de tarifs | CoolSiC 6G 650V | Single | 650V | 27A | 17.1nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
STMICROELECTRONICS | Each | 1+ 6,450 $ 10+ 4,740 $ 25+ 4,600 $ 50+ 4,480 $ 100+ 4,340 $ | - | Single | 650V | 12A | 36nC | - | TO-220ACFP | 2 Pin | 175°C | Through Hole | AEC-Q101 | |||||
Each | 1+ 7,970 $ 10+ 4,900 $ 25+ 4,760 $ 50+ 4,630 $ 100+ 4,480 $ Plus de tarifs | CoolSiC 6G Series | Single | 650V | 34A | 21.5nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 4,010 $ 10+ 2,090 $ 100+ 1,760 $ 500+ 1,510 $ 1000+ 1,490 $ | thinQ | Single | 650V | 6A | 10nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,270 $ 10+ 2,770 $ 25+ 2,480 $ 50+ 2,210 $ 100+ 1,920 $ Plus de tarifs | thinQ Gen V Series | Single | 650V | 6A | 10nC | - | VSON | 4 Pin | 150°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,220 $ 10+ 3,410 $ 25+ 3,060 $ 50+ 2,730 $ 100+ 2,380 $ Plus de tarifs | thinQ 5G Series | Single | 1.2kV | 27A | 28nC | - | TO-252 (DPAK) | 2 Pin | 175°C | Surface Mount | - | ||||||
Each | 1+ 4,170 $ 10+ 1,950 $ 100+ 1,700 $ 500+ 1,450 $ 1000+ 1,380 $ | Z-Rec Series | Single | 600V | 7.5A | 8.5nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,300 $ 10+ 3,470 $ 25+ 3,130 $ 50+ 2,780 $ 100+ 2,420 $ Plus de tarifs | thinQ Gen III Series | Single | 600V | 6A | 8nC | - | TO-252 (DPAK) | 3 Pin | 175°C | Surface Mount | - | ||||||
Each | 1+ 14,460 $ | EliteSiC Series | Single | 1.2kV | 30A | 175nC | - | TO-247 | 2 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 18,440 $ 10+ 11,150 $ 25+ 10,610 $ 50+ 10,070 $ 100+ 9,530 $ Plus de tarifs | CoolSiC 5G 1200V | Single | 1.2kV | 87A | 154nC | - | TO-247 | 2 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 8,330 $ 10+ 4,880 $ 25+ 4,740 $ 50+ 4,620 $ 100+ 4,470 $ Plus de tarifs | thinQ Gen III Series | Single | 600V | 12A | 19nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 6,500 $ 10+ 3,660 $ 25+ 3,530 $ 50+ 3,440 $ 100+ 3,330 $ Plus de tarifs | thinQ | Single | 650V | 12A | 18nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 2,990 $ 10+ 1,390 $ 100+ 1,130 $ 500+ 1,050 $ | thinQ | Single | 650V | 4A | 7nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,670 $ 10+ 7,970 $ 25+ 7,410 $ 50+ 6,870 $ 100+ 6,310 $ Plus de tarifs | EliteSiC Series | Single | 1.2kV | 8A | 55nC | - | TO-252 (DPAK) | 3 Pin | 175°C | Surface Mount | - | ||||||
Each | 1+ 7,080 $ 10+ 4,220 $ 25+ 4,100 $ 50+ 3,970 $ 100+ 3,850 $ Plus de tarifs | thinQ Gen III Series | Single | 600V | 10A | 16nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 7,130 $ 10+ 5,990 $ 25+ 4,840 $ 50+ 3,720 $ 100+ 3,380 $ Plus de tarifs | thinQ | Single | 1.2kV | 31.9A | 41nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 7,000 $ 10+ 5,870 $ 25+ 4,760 $ 50+ 3,630 $ 100+ 3,520 $ Plus de tarifs | - | Single | 650V | 10A | 28.5nC | 2Pins | TO-220AC | 2 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 18,160 $ 10+ 11,290 $ 25+ 11,070 $ 50+ 10,850 $ 100+ 10,620 $ | CoolSiC 5G 1200V | Single | 1.2kV | 110A | 202nC | - | TO-247 | 2 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 7,750 $ 10+ 4,550 $ 25+ 4,370 $ 50+ 4,220 $ 100+ 4,040 $ Plus de tarifs | thinQ | Single | 650V | 16A | 23nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 3,550 $ 10+ 1,950 $ 100+ 1,660 $ 500+ 1,410 $ 1000+ 1,340 $ | - | Single | 1.2kV | 11.8A | 14nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 3,590 $ 10+ 1,960 $ 100+ 1,570 $ 500+ 1,380 $ 1000+ 1,200 $ Plus de tarifs | CoolSiC 6G Series | Single | 650V | 12A | 6.9nC | - | TO-220 | 2 Pin | 175°C | Through Hole | - | ||||||