Dual Common Cathode Silicon Carbide Schottky Diodes:
88 produit(s) trouvé(s)Trouvez une vaste gamme de Dual Common Cathode Silicon Carbide Schottky Diodes dans Newark Électronique Canada. Nous stockons une large gamme de Silicon Carbide Schottky Diodes, tels que Single, Dual Common Cathode, Single Dual Cathode & Dual Isolated Silicon Carbide Schottky Diodes provenant des plus grands fabricants mondiaux, notamment : Onsemi, Rohm, Genesic, Ween Semiconductors & Stmicroelectronics.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Diode Configuration
Repetitive Peak Reverse Voltage
Average Forward Current
Total Capacitive Charge
Diode Case Style
No. of Pins
Operating Temperature Max
Diode Mounting
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,380 $ 10+ 7,900 $ 25+ 7,650 $ 50+ 7,410 $ 100+ 7,150 $ Plus de tarifs | Z-Rec 1200V | Dual Common Cathode | 1.2kV | 38A | 54nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 9,580 $ 10+ 8,650 $ 25+ 8,460 $ 50+ 8,250 $ 100+ 7,550 $ Plus de tarifs | EliteSiC Series | Dual Common Cathode | 650V | 12A | 16nC | TO-247 | 3 Pin | 175°C | Through Hole | AEC-Q101 | ||||||
Each | 1+ 15,200 $ 10+ 10,110 $ 25+ 9,780 $ 50+ 9,460 $ 100+ 9,120 $ | CoolSiC 5G Series | Dual Common Cathode | 1.2kV | 62A | 106nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 18,820 $ 10+ 11,680 $ 25+ 11,490 $ 50+ 11,290 $ 100+ 11,080 $ | thinQ Gen V Series | Dual Common Cathode | 650V | 20A | 29nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 11,330 $ 10+ 7,550 $ 25+ 7,150 $ 60+ 6,820 $ 120+ 6,650 $ Plus de tarifs | Z-Rec | Dual Common Cathode | 650V | 55A | 24nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 11,510 $ 10+ 10,890 $ 25+ 10,260 $ 50+ 9,640 $ 100+ 8,860 $ Plus de tarifs | EliteSiC Series | Dual Common Cathode | 650V | 20A | 25nC | TO-220 | 3 Pin | 175°C | Through Hole | AEC-Q101 | ||||||
Each | 1+ 21,010 $ 10+ 14,360 $ 25+ 14,110 $ 50+ 13,880 $ 100+ 13,630 $ | thinQ 5G Series | Dual Common Cathode | 1.2kV | 87A | 154nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 28,620 $ 10+ 20,980 $ 25+ 20,950 $ 60+ 20,940 $ 120+ 20,910 $ | EliteSiC Series | Dual Common Cathode | 1.2kV | 30A | 95nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 35,420 $ 10+ 32,000 $ 25+ 28,580 $ 60+ 25,160 $ 120+ 24,270 $ Plus de tarifs | EliteSiC Series | Dual Common Cathode | 1.2kV | 40A | 120nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 14,880 $ | EliteSiC Series | Dual Common Cathode | 1.2kV | 15A | 55nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 9,500 $ 10+ 6,540 $ 25+ 6,270 $ 50+ 5,990 $ 100+ 5,730 $ Plus de tarifs | CoolSiC 5G Series | Dual Common Cathode | 1.2kV | 34A | 57nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 19,050 $ 10+ 14,500 $ | EliteSiC Series | Dual Common Cathode | 1.2kV | 20A | 62nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 18,670 $ 10+ 14,060 $ 25+ 13,290 $ 50+ 12,530 $ 100+ 11,760 $ | EliteSiC Series | Dual Common Cathode | 650V | 40A | 51nC | TO-220 | 3 Pin | 175°C | Through Hole | AEC-Q101 | ||||||
Each | 1+ 10,250 $ 10+ 5,980 $ 25+ 5,770 $ 50+ 5,660 $ 100+ 5,550 $ | thinQ Gen V Series | Dual Common Cathode | 650V | 10A | 15nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 7,820 $ 10+ 7,340 $ 25+ 6,950 $ 50+ 6,630 $ 100+ 6,360 $ Plus de tarifs | - | Dual Common Cathode | 1.2kV | 10A | 54nC | TO-247 | 3 Pin | 175°C | Through Hole | AEC-Q101 | ||||||
MICROCHIP | Each | 1+ 10,150 $ 10+ 9,900 $ 25+ 9,620 $ 50+ 9,370 $ 100+ 8,760 $ Plus de tarifs | - | Dual Common Cathode | 700V | 30A | 83nC | TO-247 | 3 Pin | 175°C | Through Hole | - | |||||
LITTELFUSE | Each | 1+ 21,490 $ 5+ 18,350 $ 10+ 15,240 $ 25+ 14,420 $ 100+ 13,630 $ Plus de tarifs | - | Dual Common Cathode | 650V | 96A | 63nC | SOT-227B | 3 Pin | 175°C | Through Hole | AEC-Q101 | |||||
WEEN SEMICONDUCTORS | Each | 1+ 5,300 $ 10+ 3,760 $ 100+ 3,090 $ 720+ 2,730 $ 1200+ 2,630 $ Plus de tarifs | - | Dual Common Cathode | 650V | 20A | 24nC | TO-247 | 3 Pin | 175°C | Through Hole | - | |||||
Each | 1+ 13,170 $ 10+ 12,310 $ 25+ 11,600 $ 50+ 11,000 $ 100+ 10,600 $ Plus de tarifs | - | Dual Common Cathode | 1.2kV | 20A | 102nC | TO-247 | 3 Pin | 175°C | Through Hole | AEC-Q101 | ||||||
Each | 1+ 29,120 $ 5+ 28,000 $ 10+ 26,860 $ 25+ 25,610 $ 50+ 24,330 $ Plus de tarifs | - | Dual Common Cathode | 1.2kV | 30A | 130nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||
Each | 1+ 23,580 $ 10+ 16,500 $ 25+ 15,850 $ 60+ 15,200 $ 120+ 14,540 $ | EliteSiC Series | Dual Common Cathode | 1.2kV | 40A | 95nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||
79AK6105 | Each | 1+ 9,140 $ | MPS Series | Dual Common Cathode | 650V | 12A | - | TO-247 | 3 Pin | 175°C | Through Hole | - | |||||
04AM1315 RoHS | Each | 1+ 16,380 $ 10+ 11,050 $ 25+ 10,870 $ 50+ 10,690 $ 100+ 10,530 $ Plus de tarifs | EliteSiC Series | Dual Common Cathode | 1.2kV | 20A | 46nC | TO-247 | 3 Pin | 175°C | Through Hole | - | |||||
13AM5381 RoHS | Each | 1+ 19,010 $ 10+ 18,070 $ 25+ 17,680 $ 60+ 16,410 $ 120+ 15,720 $ Plus de tarifs | - | Dual Common Cathode | 1.2kV | 64A | 57nC | TO-247 | 3 Pin | 175°C | Through Hole | - | |||||
Each | 1+ 26,330 $ 10+ 25,040 $ 25+ 24,500 $ 60+ 22,730 $ 120+ 21,790 $ Plus de tarifs | - | Dual Common Cathode | 1.2kV | 82A | 80nC | TO-247 | 3 Pin | 175°C | Through Hole | - | ||||||