Informations produit
Aperçu du produit
The IKW25T120 is a Low Loss IGBT in TrenchStop® and field-stop technology with soft, fast recovery anti-parallel emitter controlled HE diode. The TrenchStop® IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of TrenchStop®-cell and field-stop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-ON losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
- Very soft, fast recovery anti-parallel emitter controlled HE diode
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency - Low conduction and switching losses
- High device reliability
- 10µs Short-circuit withstand time
Applications
Power Management, Alternative Energy, Motor Drive & Control, Consumer Electronics
Spécifications techniques
50A
2.2V
190W
1.2kV
TO-247
150°C
-
No SVHC (23-Jan-2024)
50A
1.7V
190W
1.2kV
3Pins
Through Hole
-
Documents techniques (4)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit