Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantINFINEON
Réf. FabricantIKY120N75EH7Copie
Code Commande51AM8136
Gamme de produitTRENCHSTOP IGBT 7 Series
Votre numéro de pièce
Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantINFINEON
Réf. FabricantIKY120N75EH7Copie
Code Commande51AM8136
Gamme de produitTRENCHSTOP IGBT 7 Series
Fiche technique
Continuous Collector Current160A
Collector Emitter Saturation Voltage1.45V
Power Dissipation500W
Collector Emitter Voltage Max750V
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
IKY120N75EH7 is a hard-switching 750V, 120A TRENCHSTOP™ IGBT7 H7 discrete in TO-247PLUS-4 package technology. It features high speed and low saturation voltage 750 V TRENCHSTOP™ IGBT7 technology co-packed with soft and fast recovery Emitter Controlled 7 diode. Typical applications include industrial UPS systems, EV charging, string inverters and energy storage systems (ESS).
- 160A DC collector current at Tc = 25°C
- Low switching losses
- Very low collector-emitter saturation voltage VCEsat
- Smooth switching behavior
- Humidity robustness
- Optimized for hard switching, two- and three-level topologies
Spécifications techniques
Continuous Collector Current
160A
Power Dissipation
500W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
750V
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
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
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit