Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantINFINEON
Réf. FabricantMA2304DNSXUMA1Copie
Code Commande63AK1777
Fiche technique
Output Power x Channels @ Load37W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range10V to 20V
Supply Voltage Range10V to 20V
IC Case / PackageQFN-EP
No. of Pins40Pins
Load Impedance-
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleQFN-EP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)37W
Output Power37W
Spécifications techniques
Output Power x Channels @ Load
37W x 2 @ 4Ohm
No. of Channels
2Channels
Supply Voltage Range
10V to 20V
No. of Pins
40Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
2 Channel
Output Power
37W
Audio Amplifier Type
D
Supply Voltage Range
10V to 20V
IC Case / Package
QFN-EP
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
QFN-EP
Automotive Qualification Standard
-
Output Power (VA)
37W
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits
