| Quantité | Prix |
|---|---|
| 1+ | 48,860 $ |
Informations produit
Aperçu du produit
POWERDRILL2GOTOBO1 is a XENSIV™ linear control trigger for all 3D magnetic sensor 2GO Kits and Shield2Go. Mounting on all 3D magnetic sensor 2GO Kits and 3D magnetic sensor Shield2Go possible. The Linear control trigger itself comes with a pre-mounted magnet and can be easily combined with our 2GO Kits / Shield2Go mentioned above to simulate linear movements. A feather is part of this adapter allowing the simulation of control triggers as used in power tools like gardening tools. Compared to the linear slider, the linear control trigger offers just one-dimensional movements without allowing to adjust the airgap. Typical applications include industrial, consumer and automotive.
- Use case: control trigger for e.g. power drill
- Magnet included
- Add on component adapter
Spécifications techniques
Linear Control Trigger
-
3D Magnetic Sensor 2GO Kits and Shield2Go
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit