| Quantité | Prix |
|---|---|
| 1+ | 13,640 $ |
| 5+ | 13,220 $ |
| 10+ | 12,780 $ |
| 25+ | 11,350 $ |
| 50+ | 10,790 $ |
| 100+ | 10,220 $ |
| 250+ | 9,350 $ |
Informations produit
Aperçu du produit
The PVG612ASPBF is a HEXFET® Power MOSFET photovoltaic relay with SPST-NO contact and surface-mount terminals. This PVG612A-series relay features high load current capacity and high off-state resistance. Linear AC/DC operation. It utilizes HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedness. The compact PVG612A is particularly suited for isolated switching of high currents from 12 to 48VAC or DC power sources.
- Bounce-free operation
- Solid state reliability
- 3.5ms turn-on and 0.5ms turn-off maximum time
- Ambient operating temperature range from -40 to 85°C
Spécifications techniques
SPST-NO (1 Form A)
60V
DIP-6
25mA
0.1ohm
1pF
HEXFET PVG612 Series
AC / DC
4A
Surface Mount
Gull Wing
4kV
1µA
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits de remplacement pour PVG612ASPBF.
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit