| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 7,110 $ | 7,11 $ |
| Total Prix | 7,11 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 7,110 $ |
| 50+ | 5,570 $ |
| 100+ | 5,370 $ |
| 250+ | 5,170 $ |
| 500+ | 4,960 $ |
| 1000+ | 4,800 $ |
| 2500+ | 4,700 $ |
| 5000+ | 4,600 $ |
Informations produit
Aperçu du produit
TLE4801S16S0000XUMA2 is a XENSIV™ inductive position sensor in a TSSOP-16 SMD package. The TLE4801 is an inductive sensor IC for angular position sensing in automotive applications. It uses the eddy current method to sense the position of a metallic target placed above a set of PCB printed coils. The TLE4801 includes a digital signal processing unit (DSP) for signal compensation, angle, and torque calculation. Its target applications are steering torque sensors and steering angle sensor, electric power steering (torque & angle steering sensors), pedal sensing, chassis height and active suspension.
- Inductive based measurement principle
- Angle measurements and computed torque information from 2 internally processed angles
- Intrinsic stray field robust according to ISO 11452-8:2015
- SENT (based on SAE J2716-2016) interfaces
- Overvoltage and reverse polarity protection
- Integrated memory for calibration & configuration
- According to AEC-Q100, grade 0: -40°C to 150°C (ambient temperature)
Spécifications techniques
Sin/Cos
16 bits
4.4V to 6V
16Pins
-40°C to +150°C
MSL 3 - 168 hours
SENT
0° to 360°
4.4V to 6V
TSSOP
XENSIV Series
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit