Imprimer la page
Informations produit
FabricantINFINEON
Réf. FabricantXDPL8105XUMA1Copie
Code Commande93AC7382
Gamme de produitXDP
Fiche technique
TopologyFlyback
LED Driver TypeIsolated
Input Voltage Min85V
Input Voltage Max305V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ180.8kHz
IC MountingSurface Mount
IC Case / PackageDSO
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXDP
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleDSO
No. of Outputs1Outputs
Switching Frequency180.8kHz
Spécifications techniques
Topology
Flyback
Input Voltage Min
85V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
DSO
Switching Frequency
180.8kHz
LED Driver Type
Isolated
Input Voltage Max
305V
Output Current Max
-
Switching Frequency Typ
180.8kHz
IC Case / Package
DSO
Operating Temperature Min
-40°C
Product Range
XDP
SVHC
No SVHC (25-Jun-2025)
Device Topology
Flyback
No. of Outputs
1Outputs
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit