| Quantité | Prix |
|---|---|
| 270+ | 8,920 $ |
Informations produit
Aperçu du produit
The IS61LV5128AL-10TLI is a 512K x 8 very high-speed low power high-speed CMOS Static Random Access Memory (SRAM) organized by 524288-word by 8-bit. The IS61LV5128AL is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 250µW typical with CMOS input levels. The IS61LV5128AL operates from a single 3.3V power supply and all inputs are TTL-compatible.
- High-speed access times - 10ns
- High-performance, low-power CMOS process
- Multiple center power and ground pins for greater noise immunity
- Easy memory expansion with CE and OE
- CE Power-down
- Fully static operation: no clock or refresh required
- TTL compatible inputs and outputs
- Single 3.3V power supply
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Spécifications techniques
4Mbit
4Mbit
512K x 8bit
TSOP
44Pins
10ns
3.3V
Surface Mount
85°C
MSL 3 - 168 hours
Asynchronous SRAM
512K x 8bit
3.135V to 3.6V
TSOP
3.135V
3.63V
-
-40°C
-
No SVHC (08-Jul-2021)
Documents techniques (1)
Produits de remplacement pour IS61LV5128AL-10TLI
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit