Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 2,860 $ |
10+ | 2,860 $ |
25+ | 2,860 $ |
50+ | 2,860 $ |
100+ | 2,860 $ |
250+ | 2,860 $ |
960+ | 2,860 $ |
Informations produit
Aperçu du produit
IS61WV25616EDBLL-10BLI is a 256K x 16 high-speed asynchronous CMOS static RAM with ECC. It is a high-speed, 4,194,304-bit static RAMs organized as 262,144 words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low-power consumption devices. When active-low CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs, active-low CE and active-low OE. The active LOW write enable (active-low WE) controls both the writing and reading of the memory. A data byte allows upper byte (active-low UB) and lower byte (active-low LB) access.
- High-speed access time is 10ns, single power supply is Vdd 2.4V to 3.6V
- Low active power is 85mW (typical), low standby power is 7mW (typical) CMOS standby
- Fully static operation: no clock or refresh required
- Three state outputs, data control for upper and lower bytes
- Error detection and error correction
- Input/output capacitance is 8pF (Vout = 0V)
- 48 mini BGA package
- Industrial temperature rating range from -40°C to +85°C
Spécifications techniques
Asynchronous
256K x 16bit
48Pins
3.6V
-
-40°C
-
No SVHC (23-Jan-2024)
4Mbit
miniBGA
2.4V
3.3V
Surface Mount
85°C
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit