Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 13,450 $ |
Informations produit
Aperçu du produit
IS62WV1288FBLL-45TLI is a 128Kx8 low voltage, ultra-low power CMOS static RAM. It is a high-speed, 1Mbit static RAM organized as 128K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high performance and low power consumption devices. When CS1# is HIGH (deselected) or when CS2 is LOW (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using a chip enable and output enable inputs. The active LOW write enable (WE#) controls both the writing and reading of the memory.
- High-speed access time is 45ns
- Operating current is 26mA (max) at 125°C, CMOS standby current is 3uA (typ) at 25°C
- TTL compatible interface levels
- Single power supply is 2.2V-3.6V VDD
- Three state outputs
- Input capacitance is 10pF (TA = 25°C, f = 1MHz, VDD = VDD(typ))
- TSOP (Type I, 8x20mm) package
- Industrial temperature rating range from -40°C to +85°C
Spécifications techniques
Asynchronous SRAM, LPSRAM
128K x 8bit
32Pins
3.6V
-
-40°C
-
1Mbit
TSOP
2.2V
3V
Surface Mount
85°C
No SVHC (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit