Informations produit
Aperçu du produit
The MPU-6050 incorporates InvenSense’s MotionFusion and run-time calibration firmware that enables manufacturers to eliminate the costly and complex selection, qualification, and system level integration of discrete devices in motion-enabled products, and guarantees that sensor fusion algorithms and calibration procedures deliver optimal performance for consumers. The MPU-6050 device combines a 3-axis gyroscope and a 3-axis accelerometer on the same silicon die together with an onboard Digital Motion Processor (DMP) capable of processing complex 9-axis MotionFusion algorithms. The parts’ integrated 9-axis MotionFusion algorithms access external magnetometers or other sensors through an auxiliary master I2C bus, allowing the devices to gather a full set of sensor data without intervention from the system processor.
- User-programmable digital filters for gyroscope, accelerometer, and temp sensor
- Digital-output temperature sensor
- 9-Axis MotionFusion by the on-chip digital motion processor (DMP)
- Auxiliary master I2C bus for reading data from external sensors
- Minimal cross-axis sensitivity between the accelerometer and gyroscope axes
- MEMS structure hermetically sealed and bonded at wafer level
- 10,000 g shock tolerant
- 400kHz fast mode I2C for communicating with all registers
Applications
Consumer Electronics, Sensing & Instrumentation, Automation & Process Control, System Monitoring, Robotics
Spécifications techniques
Accelerometer, Gyroscope
X, Y, Z
2.375V
QFN
± 2g, ± 4g, ± 8g, ± 16g
I2C, I3C, SPI
85°C
MSL 3 - 168 hours
Tri-Axis Gyroscope, Tri-Axis Accelerometer
QFN
3.46V
8Pins
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
-40°C
-
No SVHC (17-Jan-2023)
Documents techniques (4)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit