Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 6,790 $ |
| 10+ | 6,680 $ |
| 25+ | 6,500 $ |
| 50+ | 6,090 $ |
| 100+ | 5,470 $ |
| 250+ | 5,380 $ |
| 500+ | 5,050 $ |
| 1000+ | 4,950 $ |
Informations produit
Aperçu du produit
IO-TXLR3-M-PS is a 3 pin Tiny XLR male panel mount connector. This locking 3 pin chassis connector with metal shell, gold plated pins, and solder cups for audio, lighting control, industrial automation, and test equipment. Features a slotted nut and washer for lower profile installs. The Tiny XLR connector is designed to maintain interoperability with industry equipment and footprints. This Tiny XLR cable connector features a durable locking mechanism and offer a threaded housing assembly for ease of use. This feature also gives a user the ability to make quick fixes on the job without complete disassembly. It also features precision machined one-piece gold plated contacts to maintain signal integrity. The connector is keyed to ensure proper polarity and avoid incorrect mating.
- Contact resistance is less than or equal to 0.05ohm, insulation resistance is greater than 1Gohm
- Dielectric strength is 1000V at 60s
- Current rating is 5A / 50V AC
- 1000 mating cycles
- 0.50mm maximum O.D wire size
- Solder contacts, latch lock device
- Brass with gold plating pins, nickel plated brass shell
- Temperature range from -40°C to +70° C (-40°F to +158°F)
Spécifications techniques
3Contacts
Panel Mount
Brass Body
No SVHC (04-Feb-2026)
Plug
Gold Plated Contacts
-
Documents techniques (3)
Législation et Questions environnementales
Certificat de conformité du produit