
| Quantité | Prix |
|---|---|
| 1+ | 79,040 $ |
Informations produit
Aperçu du produit
The CA3102R16-11SF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent box mount receptacle with 2 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is > 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
Spécifications techniques
-
Box Mount Receptacle
Crimp Socket
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
MIL-DTL-5015 Series
2Contacts
16-11
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed, Shorter and Lightweight
Documents techniques (1)
Produits de remplacement pour CA3102R16-11SF80
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit
