Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantJDI TECHNOLOGIES
Réf. FabricantPC5-BK-07Copie
Code Commande39C1072
Fiche technique
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric2.1m
Jacket ColorBlack
Cable Length - Imperial7ft
Product Range-
SVHCTo Be Advised
Aperçu du produit
The PC5-BK-07 is a 7ft black CAT-5e Ethernet Patch Cable with a RJ45 plug on each end. It is for connecting your Ethernet peripherals to your network. Without a way to connect computers to one another you cannot have a network. It is designed according to the TIA/EIA 568 B-2 specification. The connectors ensures the best level of conductivity between the cable and your network peripherals. It has molded boot to keep proper radius when connected to a patch panel and/or a computer.
- Premium quality
- Gold contacts
- Molded boot to keep proper radius when connected to a patch panel and/or a computer
- Snagless cover for retaining clip
- Supports 10Mbps, 100Mbps and Gigabit Ethernet
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Spécifications techniques
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
-
Cable Construction
-
Cable Length - Metric
2.1m
Cable Length - Imperial
7ft
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit