Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantJONARD TOOLS
Réf. FabricantCR-100Copie
Code Commande13AJ1787
Fiche technique
Accessory TypeCable Roller
Product Range-
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
Cable roller designed to work on cables up to 1” diameter. The CR-100 is simple and easy to use for pulling cable in overlash construction.
- Rugged design and built to last
- Supports cables up to 1” in diameter including fibre optic cable
- Cable roller design helps prevent snagging and catching
- Snaps over strand cable to install quick and easy for overlash construction
- Cable roller made from durable nylon plastic
- Lifetime Warranty
Spécifications techniques
Accessory Type
Cable Roller
SVHC
No SVHC (17-Jan-2023)
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
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit