| Quantité | Prix |
|---|---|
| 1+ | 562,730 $ |
Informations produit
Aperçu du produit
Fibre Prep Kit featuring our most popular slitting, ringing, stripping, and cutting tools, this Fibre Prep Kit+ provides a large array of tools needed to access and prepare fibre optic cables for termination.
- JIC-375 strips 1.6-3mm fibre jacket, 600-900micron buffer coating, 250micron coating of fibre cables
- JIC-186 is perfect for cutting Kevlar®, cabling insulation, tape, cable ties
- BTR-6, FOD-2000, MS-306, and CST-1900 slit and ring a variety of fibre optic cables
- Also includes cutting shears, pliers, fibre wipes, flashlight, multi-bit screwdriver in rugged case
Contenu
JIC-375 fibre optic stripper three hole, JIC-186 Wire & Kevlar® cutting shears, BTR-6 buffer tube ringer (up to 6 mm), FOD-2000 fibre optic drop cable slitter, MS-306 mid span slit & ring tool (1.2mm-3.3mm), CST-1900 round cable strip & ring tool, JIC-2288 high leverage diagonal cutting pliers, 8", SD-61 6-in-1 multi-bit screwdriver, JIC-842 long nose and side cutting pliers, FW-5 fibre wipes wet (pack of 5), FL-2000 LED flashlight with zoom lens, H-90 rugged 21 pocket tool case.
Spécifications techniques
Cable Slitter, Cutter, Case, Flashlight, Pliers, Screwdriver, Slit and Ring Tools, Stripper, Wipes
No SVHC (21-Jan-2025)
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit