| Quantité | Prix |
|---|---|
| 6+ | 23,730 $ |
Informations produit
Aperçu du produit
The UST-596 is an universal cable Stripping Tool for round network cable, flat cable and RG59/RG6 coaxial cables. This versatile tool is five tools in one. Simply reverse the blade (RG59/6 twin blade with cable stop) when one sides dulls. Insert the round cable into the second hole (adjustable) for a fast and easy strip. Will strip CAT6 cables with outside diameter up to 0.250 inches. The third hole is for cutting all styles of cable while the fourth hole is designed for flat cable and 4P/6P style cable. The perfect wire stripper for most stripping applications. Works equally well if you're left handed or right handed. Blades are capable of making over 5000 cuts. Includes hook and loop strip for holding back the braided shield of the cable.
- Spring return handle
Applications
Maintenance & Repair
Spécifications techniques
-
-
RG59/6 Coaxial Cables
No SVHC (21-Jan-2025)
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit