Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantJONARD TOOLS
Réf. FabricantVT-1000Copie
Code Commande58Y2714
Fiche technique
SVHCNo SVHC (08-Jul-2021)
Aperçu du produit
VT-1000 is a non contact voltage tester designed to identify the presence of AC voltage in outlets, switches, circuit breakers, fuses, wires, and cables, this voltage tester is the perfect tool to test if a circuit is live.
- Non-contact voltage detection from 90-1000VAC
- Tests wires and cables through insulation as well
- CAT IV 1000V rating for added operation and protection
- LED light and beep sound to indicate that voltage is detected
- Optional silent mode for use in quiet areas
- Compact and lightweight design with built-in pocket clip allows you to carry it on the go
- Automatically shuts off after 3 minutes to preserve battery life
Contenu
Non contact voltage tester, (2) AAA batteries.
Spécifications techniques
SVHC
No SVHC (08-Jul-2021)
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
SVHC :No SVHC (08-Jul-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit