| Quantité | Prix |
|---|---|
| 1+ | 0,356 $ |
| 25+ | 0,312 $ |
| 50+ | 0,280 $ |
| 100+ | 0,253 $ |
| 500+ | 0,226 $ |
| 1000+ | 0,209 $ |
| 5000+ | 0,195 $ |
| 10000+ | 0,179 $ |
Informations produit
Aperçu du produit
The XH series side entry, through hole shrouded header from JST are 2.5mm pitch, single row wire to board disconnect crimp style connectors. This connector was developed based on the high reliability and versatility of NH series connectors with mounting height of 9.8mm. XH series shrouded headers are compatible with BR, NR, NRD insulation displacement connectors and JQ board to board connectors. It meets the needs for high density mounting and miniaturization of electronic equipment including VCRs, radio cassette players and car stereo systems.
- Current rating of 3A
- Voltage rating of 250VAC/DC
- Temperature range from -25°C to 85°C
- Wire size of 30AWG to 22AWG
- Number of contacts varies from 2 to 20 pins
- Contact material is brass
- Tin plated contact
- UL, CSA and TUV certified
Applications
Industrial
Spécifications techniques
Wire-to-Board
1Rows
Through Hole Right Angle
Shrouded
Tin Plated Contacts
Melamine (23-Jan-2024)
2.5mm
4Contacts
XH
Brass
PCB Header
Documents techniques (1)
Produits de remplacement pour S4B-XH-A (LF)(SN)
2 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit