| Quantité | Prix |
|---|---|
| 1+ | 8 484,000 $ |
Informations produit
Aperçu du produit
2401 is a 20V, 1A, 20W SourceMeter® unit (SMU) instrument. It is designed specifically for test applications that demand tightly coupled sourcing and measurement. This SMU provides precision voltage and current sourcing as well as measurement capabilities. It includes both a highly stable DC power source and true instrument grade 6.5 digit multimeter. The power source characteristics include low noise, precision and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single channel, DC parametric tester. In operation, it can act as voltage source, current source, voltage meter, current meter and ohmmeter. Manufacturers of components and modules for communications, semiconductor, computer, automotive and medical industries will find SMU units invaluable for wide range of characterization and production test applications.
- Power of five instruments in one (IV source, IVR measure), source and sink (4-quadrant) operation
- 0.012% basic measure accuracy with 6½-digit resolution, 20V maximum
- 2-, 4-, and 6-wire remote V-source and measure sensing
- 1700 readings/second at 4.5 digits via GPIB
- Source and sink (four-quadrant) operation
- Pass/fail comparator for fast sorting/binning
- Standard SCPI GPIB, RS-232 and Keithley Trigger Link interfaces
- Perform I-V characterization using Keithley's KickStart software
- 3.50inch (H) x 8.38inch (W) x 14.56inch (D) dimension, 3.21Kg weight
Contenu
2401 SourceMeter® unit, Test leads, LabVIEW software driver (downloadable).
Spécifications techniques
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 200mV to ± 20V
0.2ohm to 200Mohm
To Be Advised
2400 Series SMU
20W
± 1µA to ± 1A
1 Year
Produits de remplacement pour 2401
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit