2470
Source Measure Unit SMU, SourceMeter, Graphical, 1-Channel, 4-Quadrant, 1kV, 1A, 20W, High Voltage

| Fabricant | KEITHLEY |
|---|---|
| Réf. Fabricant | 2470Copie |
| Code Commande | 02AH4148 |
| Gamme de produit | 2400 Series Graphical SMU |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 19 740,000 $ |
Informations produit
| Fabricant | KEITHLEY |
|---|---|
| Réf. Fabricant | 2470Copie |
| Code Commande | 02AH4148 |
| Gamme de produit | 2400 Series Graphical SMU |
| Fiche technique | |
| No. of Channels | 1Channels |
| Product Range | 2400 Series Graphical SMU |
| Source Meter Function | Current/Resistance/Voltage Measure, Current/Voltage Source |
| Output Power | 20W |
| Source Voltage Range | 200mV to 1kV |
| Source Current Range | 10nA to 1A |
| Resistance Measurement Range | 2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm |
| Manufacturer Warranty | 1 Year |
| SVHC | To Be Advised |
Aperçu du produit
The 2470, Keithley’s next-generation SourceMeter source measure unit (SMU), a 1000V, 1A, 20W instrument, truly brings Ohm’s law (current, voltage, and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. With its 1100V and 10 fA capability, the 2470 is optimized for characterizing and testing high voltage, low leakage devices, materials, and modules, such as SiC, gallium nitride (GaN), power MOSFETs, transient suppression devices, circuit protection devices, power modules, batteries, and much more. These new capabilities, combined with Keithley’s decades of expertise in developing high precision, high-accuracy SMU instruments, make the 2470 a “go-to instrument” for high-voltage source and low-current measurement applications in the lab and in the test rack.
- Capabilities of analysers, curve tracers, and I-V systems at a fraction of their cost
- Five-inch, high resolution capacitive touchscreen GUI
- 0.012% basic measure accuracy with 6½-digit resolution
- Wide coverage up to 1100V / 1A DC 20W maximum 10fA measure resolution
- Source and sink (four-quadrant) operation
- Built-in, context-sensitive front panel help
- Front panel input banana jacks; rear panel input triaxial connections
- 2450 SCPI and TSP® scripting programming modes, 2400 SCPI-compatible programming mode
- Perform I-V characterization using Keithley's KickStart software
- 106 x 255 x 425mm, 4.04Kg weight with bumpers, 88 x 213 x 403mm, 3.58Kg weight w/o bumpers (HxWxD)
Contenu
2470 SourceMeter® unit, High performance test leads, USB-B-1 Type A to type B USB cable, CS-1616-3 safety interlock mating connector, CA-180-3A TSP-link/Ethernet cable, Quick start guide. Documentation (downloadable). Test script builder software (downloadable), KickStart start-up software (downloadable), LabVIEW and IVI drivers (downloadable).
Avertissements
Hazardous voltages may be present on all output and guard terminals. To prevent electrical shock that could cause injury or death, never make or break connections to 2470 while instrument is on.
Remarques
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration.
Spécifications techniques
| No. of Channels | 1Channels |
|---|---|
| Source Meter Function | Current/Resistance/Voltage Measure, Current/Voltage Source |
| Source Voltage Range | 200mV to 1kV |
| Resistance Measurement Range | 2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm |
| SVHC | To Be Advised |
| Product Range | 2400 Series Graphical SMU |
|---|---|
| Output Power | 20W |
| Source Current Range | 10nA to 1A |
| Manufacturer Warranty | 1 Year |
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |