| Quantité | Prix |
|---|---|
| 1+ | 297,460 $ |
Informations produit
Aperçu du produit
4299-8 is a single fixed rack-mount kit for 2U instruments that contains all the hardware users need to install a single 2U instrument in a standard 19-inch equipment rack.
- For use with Keithley 2450, 2460 and 2461 source meter, DMM7510
Contenu
Front-rack ear 2450-360 x 1, Shelf clip 407607800 x 1, Half-rack blank front panel 2450-362 x 1, Support shelf 2450-363 x 1, Cage nut FA-148 x 4, 10-32 x 5/8" Phillips truss head screw 10-32x5/8PHTRSH x 4, 6-32 x 1/2" Phillips pan head screw 6-32X1/2PPHSEM x 4, 10-32 x 1/2" Phillips pan head screw 10-32x1/2PPHSEM x 4, 10-32 Keps washer nut 10-32KEPNUT x 5, Carriage bolt 212026400 x 1.
Avertissements
Turn off instrument power and unplug all cables before installing an instrument in a rack. Failure to remove power before installation may cause personal injury or death from electrical shock.
Remarques
Heat sources should be mounted away from the instrument, cabling, and accessories, with sufficient space provided between the instrument and heat source for airflow and cooling.
Spécifications techniques
Rack-Mount Kit
-
Keithley 2450, 2460 & 2461 Source Meter, DMM7510
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit