2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  Imprimer la page

                                                                                                  6220 CAL DU

                                                                                                  DC Current Source, Ultra Sensitive, 4-Quadrant, 11W, Calibrated with Data & Uncertainties

                                                                                                  KEITHLEY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KEITHLEY 6220 CAL DU
                                                                                                  FabricantKEITHLEY
                                                                                                  Réf. Fabricant6220 CAL DU
                                                                                                  Code Commande12AC8313
                                                                                                  Gamme de produit6200 Series Current SourceMeter
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                  QuantitéPrix
                                                                                                  1+9 762,290 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  9 762,29 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  KEITHLEY
                                                                                                  FabricantKEITHLEY
                                                                                                  Réf. Fabricant6220 CAL DU
                                                                                                  Code Commande12AC8313
                                                                                                  Gamme de produit6200 Series Current SourceMeter
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Channels-
                                                                                                  Product Range6200 Series Current SourceMeter
                                                                                                  Source Meter FunctionCurrent Source
                                                                                                  Output Power11W
                                                                                                  Source Voltage Range-
                                                                                                  Source Current Range± 2nA to ± 100mA
                                                                                                  Resistance Measurement Range-
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The 6220 CAL DU from Keithley is a DC precision current source. It combines ease of use with exceptionally low current noise. Low current sourcing is critical to applications in test environments ranging from R&D to production, especially in the semiconductor, nanotechnology and superconductor industries. High sourcing accuracy and built-in control functions make the model 6220 ideal for applications like hall measurements, resistance measurements using delta mode, pulsed measurements and differential conductance measurements. It is a need for precision, low current sourcing. This current source is fully programmable via the front panel controls or from an external controller via RS232 or GPIB interfaces. It can source DC currents from 100fA to 105mA. The output voltage compliance of either source can be set from 0.1V to 105V in 10mV steps. It is fully programmable via the front panel controls or from an external controller via RS-232 or GPIB interfaces.

                                                                                                  • Calibrated with data and uncertainties DC precision current source
                                                                                                  • 10^14ohm output impedance ensures stable current sourcing into variable loads
                                                                                                  • 65000 point source memory allows executing comprehensive test current sweeps directly
                                                                                                  • Built-in RS-232, GPIB, trigger link and digital I/O interfaces
                                                                                                  • Reconfigurable triax output simplifies matching the application’s guarding requirements
                                                                                                  • 2nA to 100mA current range (+5% over range), 100fA to 10µA programming resolution
                                                                                                  • 100V to 240V rms, 50 to 60Hz power supply, 120VA power consumption
                                                                                                  • Drop-in replacement for the model 220 current source
                                                                                                  • Define and execute current ramps easily, simple programming
                                                                                                  • 89mm x 213mm x 370mm (rack), 104mm x 238mm x 370mm (bench) (H x W x D), 0 to 50°C temperature

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contenu

                                                                                                  Model 6220 current source with line cord, Protective triax shield/cap (CAP-28-1), 237-ALG-2 triax cable terminated with alligator clips on one end, Model 8501 trigger link cable, CA-351 null-modem serial cable, Certificate of calibration, User manual, Product information CD-ROM that contains PDFs of the user’s and reference manuals.

                                                                                                  Avertissements

                                                                                                  When handling the model 6220, never touch the heat sink located on the right side of the case. This heat sink could be hot enough to cause burns.

                                                                                                  Remarques

                                                                                                  Never place a container of liquid (example water, coffee) on the top cover. If it spills, the liquid will enter the case through the vents and cause severe damage.

                                                                                                  Spécifications techniques

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Source Meter Function

                                                                                                  Current Source

                                                                                                  Source Voltage Range

                                                                                                  -

                                                                                                  Resistance Measurement Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  6200 Series Current SourceMeter

                                                                                                  Output Power

                                                                                                  11W

                                                                                                  Source Current Range

                                                                                                  ± 2nA to ± 100mA

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer