KICKSTARTFL-DL-AN
Test Software, KickStart Data Logger Application Software, Time-Based Floating, Windows 7, 8, 10

| Fabricant | KEITHLEY |
|---|---|
| Réf. Fabricant | KICKSTARTFL-DL-ANCopie |
| Délai d’approvisionnement standard du fabricant | 1 semaines |
| Code Commande | 71AJ9123 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 259,000 $ |
Informations produit
| Fabricant | KEITHLEY |
|---|---|
| Réf. Fabricant | KICKSTARTFL-DL-ANCopie |
| Délai d’approvisionnement standard du fabricant | 1 semaines |
| Code Commande | 71AJ9123 |
| Fiche technique | |
| Software Type | KickStart Data Logger Application Software |
| Software Edition | - |
| License Type | Time-Based Floating |
| Media Type | - |
| Software Language | - |
| Supported OS | Windows 7, 8, 10 |
| For Use With | Tektronix DAQ6510, DMM6500, 2700, 2701, 2750, 3706A Data Acquisition Units |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
KICKSTARTFL-DL-AN is a KickStart data logger application software. Use this app to set up and control your multi-channel data acquisition instrument. This app is designed to help you configure all your channels very quickly and even validate your connections during test configuration. It allows you to set up multiple channels with the same configuration but give each channel a meaningful label so that you can quickly scan your results and grab the information you need. Configure pass/ fail limits for each channel in order to set alarm conditions and obtain quick visual verification of test results.
- 1-year time-based floating license option
- Stream millions of readings to PC storage media for safe data archival
- View multiple measurement functions in a single data window using stacked graphs
- Plot measurement data versus another channel or versus time
- Automatically export data in ready-to-use formats for reports & analysis even while test is running
- Supports Keithley DAQ6510, DMM6500 (with scan card), 2700, 2701, 2750, and 3706A
Spécifications techniques
| Software Type | KickStart Data Logger Application Software |
|---|---|
| License Type | Time-Based Floating |
| Software Language | - |
| For Use With | Tektronix DAQ6510, DMM6500, 2700, 2701, 2750, 3706A Data Acquisition Units |
| SVHC | To Be Advised |
| Software Edition | - |
|---|---|
| Media Type | - |
| Supported OS | Windows 7, 8, 10 |
| Product Range | - |
Documents techniques (3)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Non applicable |
| Conforme à la norme RoHS Phthalates: | Non applicable |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |