![KEMET C0201C103K4PACTU SMD Multilayer Ceramic Capacitor, 0.01 µF, 16 V, 0201 [0603 Metric], ± 10%, X5R](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,141 $ | 0,14 $ |
| Total Prix | 0,14 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,141 $ |
| 25+ | 0,041 $ |
| 100+ | 0,035 $ |
| 250+ | 0,031 $ |
| 500+ | 0,025 $ |
| 1000+ | 0,018 $ |
| 2500+ | 0,013 $ |
| 5000+ | 0,012 $ |
| Quantité | Prix |
|---|---|
| 15000+ | 0,018 $ |
Informations produit
Aperçu du produit
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Spécifications techniques
0.01µF
0201 [0603 Metric]
X5R
0.6mm
Standard Terminal
85°C
-
16V
± 10%
C Series KEMET
0.3mm
-55°C
-
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits de remplacement pour C0201C103K4PACTU
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit