![KEMET C0402C122K5RACTU SMD Multilayer Ceramic Capacitor, C Series, 1200 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,199 $ | 0,20 $ |
| Total Prix | 0,20 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,199 $ |
| 25+ | 0,113 $ |
| 100+ | 0,070 $ |
| 250+ | 0,064 $ |
| 500+ | 0,047 $ |
| 1000+ | 0,046 $ |
| 2500+ | 0,044 $ |
| 5000+ | 0,043 $ |
Informations produit
Aperçu du produit
C0402C122K5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 1200pF capacitance and ±10% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Spécifications techniques
1200pF
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
-55°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
0.5mm
-
125°C
No SVHC (04-Feb-2026)
Documents techniques (4)
Produits de remplacement pour C0402C122K5RACTU
6 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit