![KEMET C0402C472K4RECAUTO SMD Multilayer Ceramic Capacitor, 4700 pF, 16 V, 0402 [1005 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Mise en bobine | 1 | 0,366 $ | 0,37 $ |
| Total Prix | 0,37 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,366 $ |
| 25+ | 0,344 $ |
| 100+ | 0,324 $ |
| 250+ | 0,304 $ |
| 500+ | 0,285 $ |
| 1000+ | 0,267 $ |
| 2500+ | 0,251 $ |
| 5000+ | 0,237 $ |
| Quantité | Prix |
|---|---|
| 10000+ | 0,039 $ |
| 20000+ | 0,034 $ |
| 30000+ | 0,030 $ |
Informations produit
Aperçu du produit
C0402C472K4RECAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 4700pF capacitance and ±10% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
Documents techniques (3)
Produits de remplacement pour C0402C472K4RECAUTO
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
