![KEMET C0603C151J5GACTU SMD Multilayer Ceramic Capacitor, C Series, 150 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,141 $ | 0,14 $ |
| Total Prix | 0,14 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,141 $ |
| 25+ | 0,042 $ |
| 50+ | 0,038 $ |
| 100+ | 0,032 $ |
| 250+ | 0,028 $ |
| 500+ | 0,023 $ |
| 1000+ | 0,018 $ |
| 2500+ | 0,017 $ |
Informations produit
Aperçu du produit
C0603C151J5GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
- 150pF capacitance and ±5% capacitance tolerance
- 0603 (1608 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Spécifications techniques
150pF
0603 [1608 Metric]
C0G / NP0
1.6mm
Standard Terminal
-
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
0.85mm
-55°C
125°C
No SVHC (04-Feb-2026)
Documents techniques (4)
Produits de remplacement pour C0603C151J5GACTU
5 produit(s) trouvé(s)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit