![KEMET C0603C333J8JACAUTO SMD Multilayer Ceramic Capacitor, 0.033 µF, 10 V, 0603 [1608 Metric], ± 5%, U2J](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,737 $ | 0,74 $ |
| Total Prix | 0,74 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,737 $ |
| 25+ | 0,373 $ |
| 100+ | 0,316 $ |
| 250+ | 0,288 $ |
| 500+ | 0,260 $ |
| 1000+ | 0,250 $ |
| 2500+ | 0,242 $ |
| 5000+ | 0,204 $ |
Informations produit
Aperçu du produit
U2J dielectric surface mount multilayer ceramic chip capacitors (SMD MLCCs) features a maximum operating temperature of 125°C and is considered stable. The Electronics Industries Alliance (EIA) characterizes U2J dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and boasts a predictable and linear change in capacitance with reference to ambient temperature with no aging effect. In addition, U2J dielectric extends the available capacitance range of Class I MLCCs to achieve values previously only available using Class II dielectric materials like X7R, X5R, Y5V and Z5U. Applications include wireless charging, resonant LLC converters, power conversion, pulse circuit.
- AEC-Q200 automotive qualified
- Up to 10x increase in capacitance versus C0G
- Extremely low effective series resistance (ESR), extremely low effective series inductance (ESL)
- High ripple current capability
- Low noise solution similar to C0G
- Retains over 99% of nominal capacitance at full rated voltage
- Small predictable and linear capacitance change with respect to temperature
- U2J is not sensitive to DC Bias as compared to Class II dielectric materials
- Use in high ripple current, critical timing, decoupling, transient voltage suppression
Spécifications techniques
0.033µF
0603 [1608 Metric]
U2J
1.6mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
10V
± 5%
C Series KEMET
0.8mm
-55°C
AEC-Q200
Documents techniques (1)
Produits de remplacement pour C0603C333J8JACAUTO
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit