![KEMET C0805C104Z3VACTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,142 $ | 0,14 $ |
| Total Prix | 0,14 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,142 $ |
| 10+ | 0,046 $ |
| 25+ | 0,043 $ |
| 50+ | 0,041 $ |
| 100+ | 0,038 $ |
| 250+ | 0,034 $ |
| 500+ | 0,030 $ |
| 1000+ | 0,025 $ |
| Quantité | Prix |
|---|---|
| 4000+ | 0,021 $ |
| 8000+ | 0,020 $ |
| 16000+ | 0,018 $ |
Informations produit
Aperçu du produit
KEMET’s Y5V dielectric features an 85°C maximum operating temperature and is considered "general-purpose". The Y5V dielectric is a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Y5V exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, −82% from −30°C to +85°C.
- Operating temperature range from -30°C to +85°C
- Capacitance values ranging from 0.22µF to 22µF
- EIA 0402, 0603, 0805, 1206 and 1210 case sizes available
- DC voltage ratings from 6.3V to 50V
- Non polar device, minimize installation concerns
Spécifications techniques
0.1µF
0805 [2012 Metric]
Y5V
2.01mm
Standard Terminal
85°C
MSL 1 - Unlimited
25V
-20%, +80%
C Series KEMET
1.25mm
-30°C
-
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits de remplacement pour C0805C104Z3VACTU
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit