| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,269 $ | 0,27 $ |
| Total Prix | 0,27 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,269 $ |
| 10+ | 0,123 $ |
| 25+ | 0,119 $ |
| 50+ | 0,116 $ |
| 100+ | 0,112 $ |
| 250+ | 0,102 $ |
| 500+ | 0,092 $ |
| 1000+ | 0,084 $ |
| Quantité | Prix |
|---|---|
| 4000+ | 0,098 $ |
| 5000+ | 0,088 $ |
| 10000+ | 0,074 $ |
| 20000+ | 0,064 $ |
| 30000+ | 0,062 $ |
| 50000+ | 0,055 $ |
Informations produit
Aperçu du produit
C0805C689D5GACTU is a commercial grade, C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
- 6.8pF capacitance and ±0.5pF capacitance tolerance
- 0805 (2012 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Spécifications techniques
6.8pF
-
± 0.5pF
C Series KEMET
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
50V
0805 [2012 Metric]
C0G / NP0
2.01mm
Standard Terminal
125°C
MSL 1 - Unlimited
Documents techniques (3)
Produits de remplacement pour C0805C689D5GACTU
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit