![KEMET C0805X475J4RACAUTO SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 0805 [2012 Metric], ± 5%, X7R](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,610 $ | 1,61 $ |
| Total Prix | 1,61 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,610 $ |
| 25+ | 0,919 $ |
| 100+ | 0,785 $ |
| 250+ | 0,724 $ |
| 500+ | 0,663 $ |
| 1000+ | 0,641 $ |
| 2500+ | 0,578 $ |
| 5000+ | 0,546 $ |
| Quantité | Prix |
|---|---|
| 2500+ | 0,578 $ |
| 7500+ | 0,546 $ |
| 12500+ | 0,509 $ |
Informations produit
Aperçu du produit
C0805X475J4RACAUTO is an automotive grade, Flexible Termination System (FT-CAP) X7R dielectric, SMD MLCC capacitor. Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Also include consumer, medical, industrial (power supply), automotive, aerospace and telecom markets.
- 4.7µF capacitance and ±5% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Spécifications techniques
4.7µF
0805 [2012 Metric]
X7R
2.01mm
Flexible Termination
125°C
MSL 1 - Unlimited
16V
± 5%
X Series FT-CAP Series
1.25mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits de remplacement pour C0805X475J4RACAUTO
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit