![KEMET C1206C332K5RACTU SMD Multilayer Ceramic Capacitor, C Series, 3300 pF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,552 $ | 0,55 $ |
| Total Prix | 0,55 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,552 $ |
| 25+ | 0,328 $ |
| 100+ | 0,213 $ |
| 250+ | 0,190 $ |
| 500+ | 0,168 $ |
| 1000+ | 0,165 $ |
| 2500+ | 0,161 $ |
| 5000+ | 0,158 $ |
| Quantité | Prix |
|---|---|
| 4000+ | 0,056 $ |
| 12000+ | 0,053 $ |
| 20000+ | 0,046 $ |
Informations produit
Aperçu du produit
C1206C332K5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 3300pF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Spécifications techniques
3300pF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
-
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
1.6mm
-55°C
125°C
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits de remplacement pour C1206C332K5RACTU
8 produit(s) trouvé(s)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
