![KEMET C2220X106K5RACTU SMD Multilayer Ceramic Capacitor, FT-CAP, 10 µF, 50 V, 2220 [5650 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 8,660 $ | 8,66 $ |
| Total Prix | 8,66 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 8,660 $ |
| 25+ | 6,390 $ |
| 50+ | 5,980 $ |
| 100+ | 5,560 $ |
| 250+ | 5,240 $ |
| 500+ | 4,910 $ |
| 5000+ | 4,810 $ |
Informations produit
Aperçu du produit
The X Series (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. These flex-robust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from −55°C to +125°C.
- up to 5 mm flex-bend capability
- Operating temperature range from −55°C to +125°C
- Capacitance offerings ranging from 180 pF to 22 μF
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
- DC voltage ratings from 6.3V to 250 V
- Available capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimizing installation concerns
- 100% pure matte tin plated termination finish allowing for excellent solderability
Spécifications techniques
10µF
2220 [5650 Metric]
X7R
5.7mm
Flexible Termination
-55°C
-
50V
± 10%
X Series FT-CAP Series
5mm
-
125°C
No SVHC (25-Jun-2025)
Produits de remplacement pour C2220X106K5RACTU
8 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit