![KEMET MPX1D0530L150 Power Inductor (SMD), 15 µH, 2.5 A, Shielded, 3 A, MPX Series, 2020 [5050 Metric]](https://canada.newark.com/productimages/standard/en_US/03AH4293-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,040 $ | 2,04 $ |
| Total Prix | 2,04 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,040 $ |
| 25+ | 1,710 $ |
| 100+ | 1,430 $ |
| 250+ | 1,360 $ |
| 500+ | 1,290 $ |
| 1000+ | 1,220 $ |
| 5000+ | 1,200 $ |
| Quantité | Prix |
|---|---|
| 2500+ | 0,805 $ |
| 7500+ | 0,750 $ |
| 12500+ | 0,735 $ |
Informations produit
Aperçu du produit
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Spécifications techniques
15µH
Shielded
MPX Series
2020 [5050 Metric]
± 20%
5mm
No SVHC (25-Jun-2025)
2.5A
3A
5.3mm x 5mm x 3mm
0.2146ohm
5.3mm
3mm
Documents techniques (3)
Produits de remplacement pour MPX1D0530L150
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit