
| Quantité | Prix |
|---|---|
| 1020+ | 6,080 $ |
Informations produit
Aperçu du produit
PEB227KKP4220ME4 is a PEB227 series ultra-high CV surface-mount electrolytic capacitor with outstanding electrical performance and high energy storage capability. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PEB227's winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high quality rubber gasket. Low ESR is the result of a low resistive electrolyte/ paper system and an all-welded design. Thanks to its mechanical robustness, the PEB227 is suitable for use in mobile and aircraft installations, with operation up to +150°C.
- 2200µF capacitance with ±20% tolerance
- 0.047ohm ESR
- AEC–Q200 automotive qualified
- Extremely high ripple current of 19A
- Rated voltage of 40V
- 6300 hours at 125°C
- Operating temperature range from -40°C to 125°C
Spécifications techniques
Radial Can - SMD
40V
6300 hours @ 125°C
PEB227 Series
Solder
-
36.9mm
-40°C
AEC-Q200
2200µF
0.047ohm
Polar
± 20%
-
17mm
19A
125°C
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
