
| Quantité | Prix |
|---|---|
| 75+ | 13,170 $ |
| 150+ | 12,910 $ |
| 225+ | 12,640 $ |
| 375+ | 12,390 $ |
| 750+ | 12,120 $ |
| 1875+ | 11,860 $ |
| 3750+ | 11,590 $ |
Informations produit
Aperçu du produit
T110B226M015AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 22µF capacitance and ±20% capacitance tolerance
- B case size
- 15V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
Spécifications techniques
22µF
± 20%
2ohm
-55°C
No SVHC (04-Feb-2026)
15V
-000mm
T110 MIL-PRF-39003 Series
125°C
Produits de remplacement pour T110B226M015AT
1 produit trouvé
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
