
| Quantité | Prix |
|---|---|
| 1+ | 4,930 $ |
| 10+ | 3,540 $ |
| 25+ | 3,310 $ |
| 50+ | 3,070 $ |
| 100+ | 2,890 $ |
| 500+ | 2,820 $ |
| 1000+ | 2,770 $ |
| 2500+ | 2,710 $ |
Informations produit
Aperçu du produit
T322A335M010AT is a T322 series, commercial grade, tantalum molded axial, through-hole capacitor designed specifically for high-speed automatic insertion applications. This capacitor offers an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Typical applications include decoupling, blocking, bypassing and filtering in commercial computers, data processing, communications and other electronic equipment. This capacitor is well-suited for decoupling required by high speed computers due to its low ESR/impedance at high frequencies.
- 3.3µF capacitance and ±20% capacitance tolerance
- A case size
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% tin (Sn)- plated termination finish
Spécifications techniques
3.3µF
± 20%
-
-
Axial Leaded
6.6mm
T322 Series
85°C
No SVHC (04-Feb-2026)
10V
PC Pin
10ohm
-
2.41mm
-
-55°C
-
Documents techniques (3)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
