
| Quantité | Prix |
|---|---|
| 1+ | 6,210 $ |
| 10+ | 4,420 $ |
| 25+ | 4,060 $ |
| 50+ | 3,700 $ |
| 100+ | 3,490 $ |
| 500+ | 3,110 $ |
| 1000+ | 3,060 $ |
| 2500+ | 2,990 $ |
Informations produit
Aperçu du produit
T322B684K035AT is a T322 series, commercial grade, tantalum molded axial, through-hole capacitor designed specifically for high-speed automatic insertion applications. This capacitor offers an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Typical applications include decoupling, blocking, bypassing and filtering in commercial computers, data processing, communications and other electronic equipment. This capacitor is well-suited for decoupling required by high speed computers due to its low ESR/impedance at high frequencies.
- 0.68µF capacitance and ±10% capacitance tolerance
- B case size
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% tin (Sn)- plated termination finish
Spécifications techniques
0.68µF
± 10%
-
-
Axial Leaded
7.37mm
T322 Series
85°C
No SVHC (04-Feb-2026)
35V
PC Pin
10ohm
-
2.79mm
-
-55°C
-
Documents techniques (3)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
