| Quantité | Prix |
|---|---|
| 38+ | 7,570 $ |
| 50+ | 6,710 $ |
| 100+ | 6,290 $ |
| 250+ | 6,050 $ |
| 500+ | 5,800 $ |
Informations produit
Aperçu du produit
T322C225K050AT is a T322 series, commercial grade, tantalum molded axial, through-hole capacitor designed specifically for high-speed automatic insertion applications. This capacitor offers an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Typical applications include decoupling, blocking, bypassing and filtering in commercial computers, data processing, communications and other electronic equipment. This capacitor is well-suited for decoupling required by high speed computers due to its low ESR/impedance at high frequencies.
- 2.2µF capacitance and ±10% capacitance tolerance
- C case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% tin (Sn)- plated termination finish
Spécifications techniques
2.2µF
± 10%
-
-
Axial Leaded
8.76mm
T322 Series
85°C
No SVHC (04-Feb-2026)
50V
PC Pin
3.5ohm
-
4.57mm
-
-55°C
-
Documents techniques (4)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit