
| Quantité | Prix |
|---|---|
| 1+ | 9,200 $ |
| 10+ | 6,790 $ |
| 25+ | 6,550 $ |
| 50+ | 6,310 $ |
| 100+ | 5,940 $ |
| 500+ | 5,820 $ |
| 1000+ | 5,700 $ |
| 2500+ | 5,590 $ |
Informations produit
Aperçu du produit
T322C226K006AT is a T322 series, commercial grade, tantalum molded axial, through-hole capacitor designed specifically for high-speed automatic insertion applications. This capacitor offers an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Typical applications include decoupling, blocking, bypassing and filtering in commercial computers, data processing, communications and other electronic equipment. This capacitor is well-suited for decoupling required by high speed computers due to its low ESR/impedance at high frequencies.
- 22µF capacitance and ±10% capacitance tolerance
- C case size
- 6V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% tin (Sn)- plated termination finish
Spécifications techniques
22µF
± 10%
-
-
Axial Leaded
8.76mm
T322 Series
85°C
No SVHC (04-Feb-2026)
6V
PC Pin
3.7ohm
-
4.57mm
-
-55°C
-
Documents techniques (3)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
