![KEMET T491C106M025AT7280 Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2312 [6032 Metric], ± 20%, 1.5 ohm, C](https://canada.newark.com/productimages/standard/en_US/57K1618-40.jpg)
| Quantité | Prix |
|---|---|
| 3000+ | 0,367 $ |
| 5000+ | 0,360 $ |
| 10000+ | 0,337 $ |
| 20000+ | 0,317 $ |
| 30000+ | 0,299 $ |
| 50000+ | 0,288 $ |
Informations produit
Aperçu du produit
T491C106M025AT7280 is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 10µF capacitance and ±20% capacitance tolerance
- C case size
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Spécifications techniques
10µF
2312 [6032 Metric]
1.5ohm
-
6mm
2.5mm
T491 Series
-
25V
± 20%
C
271mA
3.2mm
-55°C
125°C
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits de remplacement pour T491C106M025AT7280
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
